- RS Stock No.:
- 921-5321
- Mfr. Part No.:
- DS90LV001TLD/NOPB
- Brand:
- Texas Instruments
Available to back order for despatch 23/07/2025
Added
Price Each (On a Reel of 1000)
£0.938
(exc. VAT)
£1.126
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | £0.938 | £938.00 |
*price indicative |
- RS Stock No.:
- 921-5321
- Mfr. Part No.:
- DS90LV001TLD/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
LVDS/M-LVDS/ECL/CML, Repeater/Buffer, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 1 |
Input Type | LVDS |
IC Type | Buffer IC |
Output Type | LVDS |
Transmission Data Rate | 800Mbps |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | LLP |
Pin Count | 8 |
Differential Input Low Threshold Voltage | -100mV |
Dimensions | 3 x 3 x 0.8mm |
Height | 0.8mm |
Length | 3mm |
Maximum Operating Supply Voltage | 3.6 V |
Width | 3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |
- RS Stock No.:
- 921-5321
- Mfr. Part No.:
- DS90LV001TLD/NOPB
- Brand:
- Texas Instruments