Fairchild Semiconductor FIN425CMLX, LVDS Serializer/Deserializer Dual 20-Bits LVCMOS LVCMOS, 32-Pin, MLP
- RS Stock No.:
- 864-8940
- Mfr. Part No.:
- FIN425CMLX
- Brand:
- Fairchild Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 864-8940
- Mfr. Part No.:
- FIN425CMLX
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Number of Drivers | 20 | |
| Input Type | LVCMOS | |
| Output Type | LVCMOS | |
| Number of Elements per Chip | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | MLP | |
| Pin Count | 32 | |
| Dimensions | 5 x 5 x 0.75mm | |
| Height | 0.75mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 3 V | |
| Maximum Operating Temperature | +85 °C | |
| Width | 5mm | |
| Minimum Operating Temperature | -30 °C | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Number of Drivers 20 | ||
Input Type LVCMOS | ||
Output Type LVCMOS | ||
Number of Elements per Chip 2 | ||
Mounting Type Surface Mount | ||
Package Type MLP | ||
Pin Count 32 | ||
Dimensions 5 x 5 x 0.75mm | ||
Height 0.75mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 3 V | ||
Maximum Operating Temperature +85 °C | ||
Width 5mm | ||
Minimum Operating Temperature -30 °C | ||
Minimum Operating Supply Voltage 2.5 V | ||
LVDS Transceivers, Fairchild Semiconductor
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
