Texas Instruments DS92LV040ATLQA/NOPB, LVDS Transceiver LVTTL BLVDS, 3 → 3.6 V, 44-Pin, LLP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
761-4820
Mfr. Part No.:
DS92LV040ATLQA/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Drivers

4

Input Type

LVTTL

Output Type

BLVDS

Transmission Data Rate

155Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

LLP

Pin Count

44

Differential Input High Threshold Voltage

0mV

Differential Input Low Threshold Voltage

-70mV

Dimensions

7 x 7 x 0.8mm

Height

0.8mm

Length

7mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Width

7mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C