Texas Instruments SN65MLVD047APW, LVDS Transmitter Quad LVTTL, 3 → 3.6 V, 16-Pin, TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
662-4403
Mfr. Part No.:
SN65MLVD047APW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Drivers

4

Input Type

LVTTL

Output Type

Driver

Transmission Data Rate

200Mbps

Number of Elements per Chip

4

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1.15mm

Height

1.15mm

Length

5mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Width

4.4mm

Multipoint LVDS, Texas Instruments



LVDS Communication


Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.


Applications: Firewire, SATA, SCSI