Texas Instruments SN65LVDM1676DGGG4, LVDS Transceiver, 3 → 3.6 V, 64-Pin, TSSOP
- RS Stock No.:
- 660-8981
- Mfr. Part No.:
- SN65LVDM1676DGGG4
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 660-8981
- Mfr. Part No.:
- SN65LVDM1676DGGG4
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 16 | |
| Transmission Data Rate | 630Mbps | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 64 | |
| Dimensions | 17 x 6.1 x 1.15mm | |
| Height | 1.15mm | |
| Length | 17mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Width | 6.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 16 | ||
Transmission Data Rate 630Mbps | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 64 | ||
Dimensions 17 x 6.1 x 1.15mm | ||
Height 1.15mm | ||
Length 17mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 3 V | ||
Width 6.1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
