Texas Instruments SN65HVD3088EDGK, LVDS Buffer Digital Digital, 8-Pin VSSOP
- RS Stock No.:
- 268-3181
- Mfr. Part No.:
- SN65HVD3088EDGK
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-3181
- Mfr. Part No.:
- SN65HVD3088EDGK
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 1 | |
| Input Type | Digital | |
| Output Type | Digital | |
| IC Type | Transceiver IC | |
| Transmission Data Rate | 1Mbps | |
| Package Type | VSSOP | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 1 | ||
Input Type Digital | ||
Output Type Digital | ||
IC Type Transceiver IC | ||
Transmission Data Rate 1Mbps | ||
Package Type VSSOP | ||
Pin Count 8 | ||
