Renesas Electronics 9DB106BGILF, LVDS Buffer 6 TTL Buffer, 20-Pin TSSOP

Stock information currently inaccessible
RS Stock No.:
217-7930
Mfr. Part No.:
9DB106BGILF
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Number of Drivers

6

Input Type

TTL

Output Type

Buffer

Number of Elements per Chip

3

Package Type

TSSOP

Pin Count

20

The Renesas Electronics 9DB106 zero-delay buffer supports PCIe Gen1 and Gen2 clocking requirements. The 9DB106 is driven by a differential SRC output pair from an IDT CK410/CK505-compliant main clock generator. It attenuates jitter on the input clock and has a selectable PLL bandwidth to maximize performance in systems with or without Spread-Spectrum clocking. An SMBus interface allows control of the PLL bandwidth and bypass options, while 2 clock request (CLKREQ#) pins make the 9DB106 suitable for Express Card applications.

6 - 0.7 V current mode differential output pairs (HCSL)
CLKREQ# pin for outputs 1 and 4/ supports Express Card applications
PLL or bypass mode/PLL can dejitter incoming clock
Selectable PLL bandwidth/minimizes jitter peaking in downstream PLL's
Spread Spectrum Compatible/tracks spreading input clock for low EMI
SMBus Interface/unused outputs can be disabled
Cycle-to-cycle jitter < 50 ps
Output-to-output skew < 50 ps

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy