Maxim Integrated MAX9130EXT+T, LVDS Receiver, 6-Pin SC70-6
- RS Stock No.:
- 190-7446
- Mfr. Part No.:
- MAX9130EXT+T
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-7446
- Mfr. Part No.:
- MAX9130EXT+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Input Type | LVDS | |
| IC Type | LVDS Line Receiver IC | |
| Transmission Data Rate | 500Mbps | |
| Package Type | SC70-6 | |
| Pin Count | 6 | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Input Type LVDS | ||
IC Type LVDS Line Receiver IC | ||
Transmission Data Rate 500Mbps | ||
Package Type SC70-6 | ||
Pin Count 6 | ||
- COO (Country of Origin):
- TH
The Maxim MAX9130 is a single low voltage differential signalling line receiver ideal for applications requiring high data rates, low power, and low noise. The device is guaranteed to receive data at speeds up to 500Mbps.
Space saving SC70 package
Fail safe circuit sets output high for undriven
Fail safe circuit sets output high for undriven
