Maxim Integrated MAX9278AGTM/V+, LVDS Deserializer Quad LVDS, 48-Pin TQFN
- RS Stock No.:
- 164-7853
- Mfr. Part No.:
- MAX9278AGTM/V+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-7853
- Mfr. Part No.:
- MAX9278AGTM/V+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Drivers | 4 | |
| Input Type | LVDS | |
| IC Type | Deserializer IC | |
| Output Type | LVDS | |
| Transmission Data Rate | 3.12Gbps | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | TQFN | |
| Pin Count | 48 | |
| Differential Input High Threshold Voltage | 60mV | |
| Differential Input Low Threshold Voltage | -60mV | |
| Dimensions | 7.1 x 7.1 x 0.75mm | |
| Height | 0.75mm | |
| Length | 7.1mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 7.1mm | |
| Maximum Operating Temperature | +105 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Drivers 4 | ||
Input Type LVDS | ||
IC Type Deserializer IC | ||
Output Type LVDS | ||
Transmission Data Rate 3.12Gbps | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type TQFN | ||
Pin Count 48 | ||
Differential Input High Threshold Voltage 60mV | ||
Differential Input Low Threshold Voltage -60mV | ||
Dimensions 7.1 x 7.1 x 0.75mm | ||
Height 0.75mm | ||
Length 7.1mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Width 7.1mm | ||
Maximum Operating Temperature +105 °C | ||
The MAX9278A/MAX9282A gigabit multimedia serial link (GMSL) deserializers receive data from a GMSL serializer over 50Ω coax or 100Ω shielded twisted-pair (STP) cable and output deserialized data on 3 of 4 data-lane LVDS outputs (oLDI). The MAX9282A has HDCP content protection but otherwise is the same as the MAX9278A. The deserializers pair with any GMSL serializer capable of coax output. When programmed for STP input, they are backward compatible with any GMSL serializer.
The audio channel supports L-PCM I2S stereo and up to eight channels of L-PCM in TDM mode.
The audio channel supports L-PCM I2S stereo and up to eight channels of L-PCM in TDM mode.
Ideal for High-Definition Video Applications
104MHz High-Bandwidth Mode Supports 1920 ´ 720p/60Hz Display with 24-Bit Colour
Works with Low-Cost 50Ω Coax Cable and FAKRA Connectors or 100Ω STP
Equalization Allows 15m Cable at Full Speed
Audio Clock from Audio Source or Audio Sink
Colour Lookup Table for Gamma Correction
CNTL[3:0] Control Outputs
Multiple Data Rates for System Flexibility
104MHz High-Bandwidth Mode Supports 1920 ´ 720p/60Hz Display with 24-Bit Colour
Works with Low-Cost 50Ω Coax Cable and FAKRA Connectors or 100Ω STP
Equalization Allows 15m Cable at Full Speed
Audio Clock from Audio Source or Audio Sink
Colour Lookup Table for Gamma Correction
CNTL[3:0] Control Outputs
Multiple Data Rates for System Flexibility
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
