JAE, FI 1.25mm Pitch 25 Way 1 Row Right Angle Surface Mount LVDS Connector, Receptacle, Solder Termination

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
690-4321
Mfr. Part No.:
FI-S25P-HFE
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Type

Receptacle

Number of Contacts

25

Number of Rows

1

Mounting Type

Surface Mount

Body Orientation

Right Angle

Pitch

1.25mm

Contact Material

Copper Alloy

Housing Colour

Beige

Housing Material

Liquid Crystal Polymer

Termination Method

Solder

Series

FI

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy