JAE, FI 1.25mm Pitch 31 Way 2 Row Right Angle Surface Mount LVDS Connector, Receptacle, Solder Termination
- RS Stock No.:
- 437-017
- Mfr. Part No.:
- FI-W31P-HFE
- Brand:
- JAE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 437-017
- Mfr. Part No.:
- FI-W31P-HFE
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Type | Receptacle | |
| Number of Contacts | 31 | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Pitch | 1.25mm | |
| Contact Material | Copper Alloy | |
| Housing Colour | Black | |
| Housing Material | PPS | |
| Termination Method | Solder | |
| Series | FI | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Type Receptacle | ||
Number of Contacts 31 | ||
Number of Rows 2 | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Pitch 1.25mm | ||
Contact Material Copper Alloy | ||
Housing Colour Black | ||
Housing Material PPS | ||
Termination Method Solder | ||
Series FI | ||
