SCHAEFFLER Connector for use with Connector Extension Lubricator
- RS Stock No.:
- 312-254
- Mfr. Part No.:
- ARCALUB-X.TUBEFIT-M6-SAT064W
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£10.19
(exc. VAT)
£12.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.19 |
*price indicative
- RS Stock No.:
- 312-254
- Mfr. Part No.:
- ARCALUB-X.TUBEFIT-M6-SAT064W
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Connector Extension | |
| Standards/Approvals | No | |
| For Use With | Lubricator | |
| Orientation | Angled | |
| Length | 11.18mm | |
| Thread Size | M6 x 1 | |
| Accessory Type | Connector | |
| Width | 9 mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Connector Extension | ||
Standards/Approvals No | ||
For Use With Lubricator | ||
Orientation Angled | ||
Length 11.18mm | ||
Thread Size M6 x 1 | ||
Accessory Type Connector | ||
Width 9 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SCHAEFFLER Connector for the lubricator is an angular hose connection part with a metric thread. This design allows for secure and precise connections, ideal for applications where space constraints or directional fluid flow are important, ensuring efficient lubrication in machinery and equipment.
15 g weight
Related links
- SCHAEFFLER Hose Connector for use with Connector Extension Lubricator
- SCHAEFFLER Connector for use with Connector Extension Lubricator
- SCHAEFFLER Y Splitter for use with Connector Extension Lubricator
- SCHAEFFLER Connector Extension Lubricator
- SCHAEFFLER Brush Roll for use with Connector Extension Lubricator
- SCHAEFFLER Cover for use with Connector Extension Lubricator
- SCHAEFFLER Accessory Kit for use with Connector Extension Lubricator
- SCHAEFFLER Cable for use with Connector Extension Lubricator