SKF System 24 Lage 250 Lithium Lubricant 250 ml Cartridge
- RS Stock No.:
- 732-4754
- Mfr. Part No.:
- LAGE 250/WA2
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 732-4754
- Mfr. Part No.:
- LAGE 250/WA2
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Trade Name | System 24 Lage 250 | |
| Lubricant Type | Lithium | |
| Package Type | Cartridge | |
| Package Size | 250 ml | |
| Food Processing Safe | No | |
| Application | Multi-purpose | |
| Type | Single Point | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Trade Name System 24 Lage 250 | ||
Lubricant Type Lithium | ||
Package Type Cartridge | ||
Package Size 250 ml | ||
Food Processing Safe No | ||
Application Multi-purpose | ||
Type Single Point | ||
- COO (Country of Origin):
- DE

