Electrolube DFL200 dry film Aerosol Lubricant 200 ml Aerosol
- RS Stock No.:
- 290-4897
- Mfr. Part No.:
- DFL200D
- Brand:
- Electrolube
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£33.67
(exc. VAT)
£40.40
(inc. VAT)
- RS Stock No.:
- 290-4897
- Mfr. Part No.:
- DFL200D
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Trade Name | DFL200 dry film | |
| Lubricant Type | Aerosol | |
| Package Type | Aerosol | |
| Package Size | 200 ml | |
| Food Processing Safe | No | |
| Application | Mould Release Agent | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Trade Name DFL200 dry film | ||
Lubricant Type Aerosol | ||
Package Type Aerosol | ||
Package Size 200 ml | ||
Food Processing Safe No | ||
Application Mould Release Agent | ||
Electrolube Dry Film Lubricant
The Electrolube 200ml dry film lubricant is used where mineral oils or silicones are not suitable. It is also appropriate for use as an anti-stick and mould release agent and even where products require the highest purity. The film will not contaminate, migrate or pick up dust and dirt particles.
Warning
The flammable propellant, do not spray on to live equipment or other sources of ignition
Warning
The flammable propellant, do not spray on to live equipment or other sources of ignition
Features and Benefits
•
Clean and non-oily
• Suitable for use on wood, plastic, fibre, metal glass
• Water repellent and chemically inert
• Fast drying
• Excellent coefficient of friction
• Excellent dielectric properties
• Shelf life of 48 months
Clean and non-oily
• Suitable for use on wood, plastic, fibre, metal glass
• Water repellent and chemically inert
• Fast drying
• Excellent coefficient of friction
• Excellent dielectric properties
• Shelf life of 48 months
Applications
•
Platens
• Conveyor belts
• Bearings
• Musical instruments
• Door hinges
• Zips
• Drawers
• Mould release agent
Platens
• Conveyor belts
• Bearings
• Musical instruments
• Door hinges
• Zips
• Drawers
• Mould release agent
Certifications
•
MIL-L-60326
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
MIL-L-60326
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

