Electrolube AGC Anti-Seize Copper Lubricant 400 ml Aerosol
- RS Stock No.:
- 250-6926
- Mfr. Part No.:
- AGC400
- Brand:
- Electrolube
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£37.40
(exc. VAT)
£44.88
(inc. VAT)
- RS Stock No.:
- 250-6926
- Mfr. Part No.:
- AGC400
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Trade Name | AGC Anti-Seize | |
| Lubricant Type | Copper | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Processing Safe | No | |
| Application | Bolts, Connectors, Nuts, Pulleys, Valves | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Trade Name AGC Anti-Seize | ||
Lubricant Type Copper | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Processing Safe No | ||
Application Bolts, Connectors, Nuts, Pulleys, Valves | ||

