Rocol Metalflo 2064 Multi Purpose Lubricant 18 kg Bucket
- RS Stock No.:
- 209-9391
- Mfr. Part No.:
- 78344
- Brand:
- Rocol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-9391
- Mfr. Part No.:
- 78344
- Brand:
- Rocol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Trade Name | Metalflo 2064 | |
| Lubricant Type | Multi Purpose | |
| Package Type | Bucket | |
| Package Size | 18 kg | |
| Food Processing Safe | No | |
| Category | Lubricant | |
| Application | All Industries | |
| Type | Multipurpose Lubricant | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Trade Name Metalflo 2064 | ||
Lubricant Type Multi Purpose | ||
Package Type Bucket | ||
Package Size 18 kg | ||
Food Processing Safe No | ||
Category Lubricant | ||
Application All Industries | ||
Type Multipurpose Lubricant | ||
RoHS Status: Not Applicable
The Rocol METALFLO 2064 is a semi-colloidal graphite in water dispersion containing both inorganic and organic binders which provides a film of uniform thickness and intermediate hardness. The graphite has a limited range of particle size. METALFLO 2064 may be used either to lubricate closed dies in ferrous forging or as a parting agent in gravity die casting.
Provides optimum die lubrication and release.
Temperature tolerance of up to 650°C.
Temperature tolerance of up to 650°C.

