Motorbike Chain Wax PTFE Lubricant 400 ml Aerosol
- RS Stock No.:
- 172-0163
- Mfr. Part No.:
- 44143
- Brand:
- WD-40
Bulk discount available
Subtotal (1 unit)*
£13.12
(exc. VAT)
£15.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | £13.12 |
| 15 - 39 | £12.60 |
| 40 + | £12.33 |
*price indicative
- RS Stock No.:
- 172-0163
- Mfr. Part No.:
- 44143
- Brand:
- WD-40
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WD-40 | |
| Range | WD‑40 SPECIALIST MOTORBIKE | |
| Trade Name | Motorbike Chain Wax | |
| Lubricant Type | PTFE | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Processing Safe | No | |
| Application | Chains, Contacts, Electrical Equipment, Gears, Metal | |
| Type | Chain Lube | |
| Select all | ||
|---|---|---|
Brand WD-40 | ||
Range WD‑40 SPECIALIST MOTORBIKE | ||
Trade Name Motorbike Chain Wax | ||
Lubricant Type PTFE | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Processing Safe No | ||
Application Chains, Contacts, Electrical Equipment, Gears, Metal | ||
Type Chain Lube | ||
RoHS Status: Not Applicable
WD-40 Specialist Motorbike Chain Wax provides lasting lubrication and protection for your chain and is O, X, Z ring compatible. With exceptional corrosion protection and added PTFE, its particularly suitable for wet conditions and provides outstanding anti-fling properties. Regular use helps maintain performance and life of your chain
Outstanding anti-fling properties
Fast drying corrosion protection
Maintains performance of chains
Chains
Drivetrains
O, X and Z Rings
Fast drying corrosion protection
Maintains performance of chains
Chains
Drivetrains
O, X and Z Rings

