Fuchs MAINTAIN FRICOFIN LL Lubricant Anti Freeze 20 L Canister

Stock information currently inaccessible
RS Stock No.:
648-017
Mfr. Part No.:
602575654
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Product Type

Lubricant

Trade Name

MAINTAIN FRICOFIN LL

Product Form

Concentrate

Package Type

Canister

Package Size

20 L

Food Safe

No

Colour

Orange

Base Material

Anti Freeze

Minimum Operating Temperature

-40°C

Flash Point

120°C

Application

Coolant Concentrate

Standards/Approvals

VAUXHALL GME L1301, FIAT 9.55523, MACK 014 GS 17009, LIEBHERR MD 1-36-130, JAGUAR LAND ROVER STJLR.651.5003, GM GMW 3420 (6277M), KOMATSU AF-NAC (ready mix) (07.892 (2009)), TOYOTA TSK 2601G-8A, BS 6580:2010, RENAULT 41-01-001/- -S Type D, FVV Heft R443, UNE 26-361-88/1, AFNOR NFR 15-601 TYPE I, KSM 2142, CNH MAT 3624, ASTM D 3306 TYPE I, DETROIT DIESEL 93K217, DAF 74002, SKODA 61-0-0257, CATERPILLAR MAK A4.05.09.01, MB-APPROVAL 325.3, CHRYSLER MS 12106, DEUTZ DQC CB-14, CES 14439, FOTON Q-FPT 2313005-2013, ASTM D 4985, MAN 324 SNF, VW TL 774-D/F (G12+ / different colour), BAIC GROUP, JASO M325, SAE J1034, JIS K2234, SAE J814, PSA B 71 5110, CAT / MWM TR 0199-99-2091, VOLVO 128 6083/002 (=VOLVO TRUCKS,VOLVO CE,from MY 2005,VOLVO PENTA from MY 05/2010), SAAB B 040 1065, HYUNDAI MS 591-08, CUMMINS CES 14603, MAZDA MEZ MN 121 D, CUMMINS (ISBe Motoren b. DAF and Leyland), ADE (ATLANTIS DIESEL ENGINES), Bez.Reg.Arnsbg. E62.12.22.64-2011-1, JOHN DEERE JDM H5, FORD WSS-M97-B44-D

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fuchs Maintain Fricofin is a long-term antifreeze coolant concentrate based on mono ethylene glycol, suitable for heavy-duty applications, passenger cars, and stationary combustion engines. It is free from nitrites, amines, silicates, and phosphates, and uses advanced Organic Acid Technology (OAT) for superior performance. It protects engines from frost, overheating, corrosion, and cavitation.

Perfect for engines, cylinder heads and radiators made from aluminium

Extended drain intervals

Protection from deposits, cavitation and corrosion

Contains bittering agent

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy