Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.61
(exc. VAT)
£6.73
(inc. VAT)
- RS Stock No.:
- 569-240
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Lubricant Type | Oil | |
Package Type | Aerosol | |
Package Size | 400 ml | |
Application | Assembly Work, Disassembly Work | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Lubricant Type Oil | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Application Assembly Work, Disassembly Work | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Penetrating/Easing Fluid
Highly penetrating action allows rapid release of seized or corroded parts
Leaves a lubricating film which aids re-assembly and prevents further corrosion
Supplied with a spout for easier access
Efficiency reduced on hot surfaces
Contains graphite, leaves a black coloured film
Leaves a lubricating film which aids re-assembly and prevents further corrosion
Supplied with a spout for easier access
Efficiency reduced on hot surfaces
Contains graphite, leaves a black coloured film
Warning
Flammable propellant.