RF Solutions, LoRa Module Transceiver 915MHz, -137dBm Receiver Sensitivity
- RS Stock No.:
- 125-1262
- Mfr. Part No.:
- GAMMA-915-SO
- Brand:
- RF Solutions
Stock information currently inaccessible
- RS Stock No.:
- 125-1262
- Mfr. Part No.:
- GAMMA-915-SO
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Maximum Output Power | +20dBm | |
| Protocol Type | Lora | |
| Receiver Sensitivity | -137dBm | |
| Supported Bus Interfaces | Serial | |
| Supply Voltage | 3.6V | |
| Dimensions | 20 x 51 x 8mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Maximum Output Power +20dBm | ||
Protocol Type Lora | ||
Receiver Sensitivity -137dBm | ||
Supported Bus Interfaces Serial | ||
Supply Voltage 3.6V | ||
Dimensions 20 x 51 x 8mm | ||
- COO (Country of Origin):
- GB
