DiodesZetex AP7312-1233W6-7, Dual Low Dropout Voltage, Voltage Regulator 150mA, 1.2 V, 3.3 V 6-Pin, SOT-26

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
770-4718
Mfr. Part No.:
AP7312-1233W6-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Regulator Type

Low Dropout Voltage

Maximum Output Current

150mA

Number of Outputs

2

Output Voltage

1.2 V, 3.3 V

Line Regulation

0.2 %/V

Load Regulation

0.6 %

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

80µA

Package Type

SOT-26

Pin Count

6

Reference Voltage

0.8V

Output Type

Fixed

Power Rating

950mW

Dimensions

3.1 x 1.7 x 1.3mm

Minimum Operating Temperature

-40 °C

Height

1.3mm

Maximum Input Voltage

6 V

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

2 V

Width

1.7mm

Length

3.1mm