Texas Instruments TPS73025YZQT, LDO Voltage Regulator, 200mA, 2.5 V, ±2% 5-Pin, DSBGA

Bulk discount available

Subtotal (1 pack of 10 units)*

£7.10

(exc. VAT)

£8.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 40£0.71£7.10
50 - 90£0.554£5.54
100 - 240£0.483£4.83
250 - 490£0.433£4.33
500 +£0.397£3.97

*price indicative

Packaging Options:
RS Stock No.:
620-1366
Mfr. Part No.:
TPS73025YZQT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

200mA

Output Voltage

2.5 V

Number of Outputs

1

Line Regulation

0.05 %/V

Load Regulation

5 mV

Accuracy

±2%

Mounting Type

Surface Mount

Package Type

DSBGA

Quiescent Current

0.17mA

Pin Count

5

Output Type

Fixed

Power Rating

0.53W

Dimensions

1.35 x 1 x 0.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Height

0.45mm

Minimum Input Voltage

2.7 V

Width

1mm

Length

1.35mm