Analog Devices ADP323ACPZ-R7, 3 Low Noise LDO Voltage Regulator, 200mA Adjustable, 0.5 → 5 V, 0.51V 16-Pin, LFCSP

Unavailable
RS will no longer stock this product.
RS Stock No.:
160-4448
Mfr. Part No.:
ADP323ACPZ-R7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Current

200mA

Regulator Type

Low Noise LDO

Output Voltage

0.5 → 5 V

Number of Outputs

3

Line Regulation

0.03 %/V

Load Regulation

0.005 %/mA

Accuracy

0.51V

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

250µA

Package Type

LFCSP

Pin Count

16

Output Type

Adjustable

Dimensions

3.1 x 3.1 x 0.75mm

Minimum Operating Temperature

-40 °C

Height

0.75mm

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

1.8 V

Length

3.1mm

Width

3.1mm

COO (Country of Origin):
US