Megger LT310 non tripping loop tester
- RS Stock No.:
- 516-7726
- Mfr. Part No.:
- LT310
- Brand:
- Megger
Stock information currently inaccessible
- RS Stock No.:
- 516-7726
- Mfr. Part No.:
- LT310
- Brand:
- Megger
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Loop Impedance Test Type | 2 Wire, 3 Wire | |
| Maximum Voltage Measurement | 500V | |
| PSC Display | Yes | |
| Best Loop Test Accuracy | ±2% | |
| Non-Trip Loop Test | Yes | |
| Safety Category | CAT III 300 V | |
| Display Type | LCD | |
| Battery Life | 2000 Tests | |
| Battery Type | AA | |
| Power Source | Battery | |
| Dimensions | 203 x 148 x 78mm | |
| Weight | 980g | |
| Model Number p | LT310 | |
| Safety Category Voltage | 300V | |
| Maximum Operating Temperature | +40°C | |
| Safety Category Level | CAT III | |
| Length | 203mm | |
| Height | 78mm | |
| Minimum Operating Temperature | -5°C | |
| Width | 148mm | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Loop Impedance Test Type 2 Wire, 3 Wire | ||
Maximum Voltage Measurement 500V | ||
PSC Display Yes | ||
Best Loop Test Accuracy ±2% | ||
Non-Trip Loop Test Yes | ||
Safety Category CAT III 300 V | ||
Display Type LCD | ||
Battery Life 2000 Tests | ||
Battery Type AA | ||
Power Source Battery | ||
Dimensions 203 x 148 x 78mm | ||
Weight 980g | ||
Model Number p LT310 | ||
Safety Category Voltage 300V | ||
Maximum Operating Temperature +40°C | ||
Safety Category Level CAT III | ||
Length 203mm | ||
Height 78mm | ||
Minimum Operating Temperature -5°C | ||
Width 148mm | ||
RoHS Status: Not Applicable
