PeakTech P2710 Digital RCD Tester 230V, 230 V, RCD Test Type AC Selective, General, RCD Test Current 1000 mA CAT III
- RS Stock No.:
- 288-8629
- Distrelec Article No.:
- 301-62-435
- Mfr. Part No.:
- P2710
- Brand:
- PeakTech
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£192.57
(exc. VAT)
£231.08
(inc. VAT)
- RS Stock No.:
- 288-8629
- Distrelec Article No.:
- 301-62-435
- Mfr. Part No.:
- P2710
- Brand:
- PeakTech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Product Type | Digital RCD Tester | |
| Test Equipment Type | Digital RCD Tester | |
| Maximum Voltage Measurement | 230, 230V | |
| RCD Test Type | AC Selective, General | |
| PSC Display | No | |
| RCD Test Current | 1000mA | |
| Display Type | LCD | |
| Battery Type | AA | |
| Power Source | Battery | |
| Weight | 700g | |
| Width | 92mm | |
| Length | 200mm | |
| Height | 50mm | |
| Standards/Approvals | No | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Product Type Digital RCD Tester | ||
Test Equipment Type Digital RCD Tester | ||
Maximum Voltage Measurement 230, 230V | ||
RCD Test Type AC Selective, General | ||
PSC Display No | ||
RCD Test Current 1000mA | ||
Display Type LCD | ||
Battery Type AA | ||
Power Source Battery | ||
Weight 700g | ||
Width 92mm | ||
Length 200mm | ||
Height 50mm | ||
Standards/Approvals No | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- CN
The Digital RCD Tester is a crucial tool for determining the tripping current and tripping time of residual current circuit breakers, ensuring personal protection in new buildings. With various selectable test currents and characteristics, this instrument offers flexible use and accurate results. It features a 3-digit LCD display with backlight and meets applicable measurement standards for safety and reliability.
Nominal test current selection from 10/30/100/500/1000mA
Trip time ranges from 10-2000 ms at different current selections for precise measurements
Ramp test feature allows testing from 0.4 x to 1.4 times nominal rated current
Operates on 6 x 1.5V AA batteries for portability and convenience
Compact dimensions of 92 x 200 x 50 mm and weight of 700g for easy handling
Complies with safety standards EN-61010-1; CAT III 600 V, IP40

