Omron ZEN Series Logic Module, 10.8 → 28.8 V dc Supply, Transistor Output, 12-Input, Analogue Input
- RS Stock No.:
- 760-9241
- Mfr. Part No.:
- ZEN-20C1DT-D-V2
- Brand:
- Omron
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£440.46
(exc. VAT)
£528.55
(inc. VAT)
- RS Stock No.:
- 760-9241
- Mfr. Part No.:
- ZEN-20C1DT-D-V2
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Manufacturer Series | ZEN | |
| Number of Inputs | 12 | |
| Output Type | Transistor | |
| Supply Voltage | 10.8 → 28.8 V dc | |
| Input Type | Analogue | |
| Number of Outputs | 8 | |
| Communication Port Type | RS485 | |
| Display Included | Yes | |
| Program Capacity | 96 lines | |
| Depth | 56mm | |
| Length | 122.5mm | |
| Width | 90mm | |
| Mounting Type | DIN Rail | |
| Programming Language Used | Ladder Logic | |
| Minimum Operating Temperature | 0°C | |
| Programming Interface | Computer, Front Panel | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 122.5 x 90 x 56 mm | |
| Number of Communication Ports | 1 | |
| Output Current | 30 A | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Manufacturer Series ZEN | ||
Number of Inputs 12 | ||
Output Type Transistor | ||
Supply Voltage 10.8 → 28.8 V dc | ||
Input Type Analogue | ||
Number of Outputs 8 | ||
Communication Port Type RS485 | ||
Display Included Yes | ||
Program Capacity 96 lines | ||
Depth 56mm | ||
Length 122.5mm | ||
Width 90mm | ||
Mounting Type DIN Rail | ||
Programming Language Used Ladder Logic | ||
Minimum Operating Temperature 0°C | ||
Programming Interface Computer, Front Panel | ||
Maximum Operating Temperature +55°C | ||
Dimensions 122.5 x 90 x 56 mm | ||
Number of Communication Ports 1 | ||
Output Current 30 A | ||

