Crouzet Millenium 3 Series Logic Module, 230 V ac Supply, Relay Output, 12-Input, Digital Input
- RS Stock No.:
- 742-4181
- Distrelec Article No.:
- 302-42-094
- Mfr. Part No.:
- 88974053
- Brand:
- Crouzet
Subtotal (1 unit)*
£260.42
(exc. VAT)
£312.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £260.42 |
*price indicative
- RS Stock No.:
- 742-4181
- Distrelec Article No.:
- 302-42-094
- Mfr. Part No.:
- 88974053
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Manufacturer Series | Millenium 3 | |
| Number of Inputs | 12 | |
| Output Type | Relay | |
| Supply Voltage | 230 V ac | |
| Input Type | Digital | |
| Number of Outputs | 8 | |
| Output Current | 8 A | |
| Number of Communication Ports | 2 | |
| Programming Language Used | Ladder Logic | |
| Mounting Type | DIN Rail | |
| Width | 71.2mm | |
| Length | 100mm | |
| Depth | 68mm | |
| Dimensions | 100 x 71.2 x 68 mm | |
| Display Included | Yes | |
| Program Capacity | 368 bits | |
| Programming Interface | Front Panel | |
| Minimum Operating Temperature | -20°C | |
| Communication Port Type | Serial, USB | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Manufacturer Series Millenium 3 | ||
Number of Inputs 12 | ||
Output Type Relay | ||
Supply Voltage 230 V ac | ||
Input Type Digital | ||
Number of Outputs 8 | ||
Output Current 8 A | ||
Number of Communication Ports 2 | ||
Programming Language Used Ladder Logic | ||
Mounting Type DIN Rail | ||
Width 71.2mm | ||
Length 100mm | ||
Depth 68mm | ||
Dimensions 100 x 71.2 x 68 mm | ||
Display Included Yes | ||
Program Capacity 368 bits | ||
Programming Interface Front Panel | ||
Minimum Operating Temperature -20°C | ||
Communication Port Type Serial, USB | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- FR
Smart Compact Logic Modules With Display
"Modular" versions designed for application-specific functions
LCD with 4 lines of 18 characters and configurable backlighting
LCD with 4 lines of 18 characters and configurable backlighting
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
The Compact Controller has around twice the memory size
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming
Related links
- Crouzet Millenium 3 Series Logic Module Relay Output Digital Input
- Crouzet Millenium 3 Series Logic Module Relay Output Digital Input
- Crouzet Millenium 3 Series Logic Module Relay Output Digital Input
- Crouzet Millenium 3 Series Logic Module Relay Output Digital Input
- Crouzet Millenium 3 Series Logic Module Relay Output Analogue, Digital Input
- Crouzet Millenium 3 Series Logic Module Relay Output Digital Input
- Crouzet Millenium 3 Series Logic Module Relay Output Analogue, Digital Input
- Crouzet Millenium 3 Series Logic Module Relay Output Analogue, Digital Input
