Mitsubishi Electric FX3G Series Logic Module, Transistor Output, 24-Input, Sink Input
- RS Stock No.:
- 705-4944
- Distrelec Article No.:
- 110-48-631
- Mfr. Part No.:
- FX3G-40MT-DSS
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
£870.00
(exc. VAT)
£1,044.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £870.00 |
*price indicative
- RS Stock No.:
- 705-4944
- Distrelec Article No.:
- 110-48-631
- Mfr. Part No.:
- FX3G-40MT-DSS
- Brand:
- Mitsubishi Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | Logic Module | |
| Series | FX3G | |
| Number of Inputs | 24 | |
| Output Type | Transistor | |
| Input Type | Sink | |
| Number of Outputs | 16 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 86mm | |
| Length | 130mm | |
| Width | 90mm | |
| Standards/Approvals | CE, cUL, UL | |
| Program Capacity | 32000Steps | |
| Supply Voltage | 12, 24V dc | |
| Output Current | 800mA | |
| Battery Backup | Yes | |
| Mount Type | DIN Rail | |
| Display Included | Yes | |
| Communication Port Type | RS232C, RS422, RS485 | |
| Programming Language Used | Ladder Logic | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type Logic Module | ||
Series FX3G | ||
Number of Inputs 24 | ||
Output Type Transistor | ||
Input Type Sink | ||
Number of Outputs 16 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Depth 86mm | ||
Length 130mm | ||
Width 90mm | ||
Standards/Approvals CE, cUL, UL | ||
Program Capacity 32000Steps | ||
Supply Voltage 12, 24V dc | ||
Output Current 800mA | ||
Battery Backup Yes | ||
Mount Type DIN Rail | ||
Display Included Yes | ||
Communication Port Type RS232C, RS422, RS485 | ||
Programming Language Used Ladder Logic | ||
- COO (Country of Origin):
- JP
Mitsubishi Electric Logic Module
The Mitsubishi FX3G series logic module has 24 inputs and 16 transistor outputs. This DIN rail mount logic module has a screw termination method. It has a large memory for applications that require a large space. This logic module has a supply voltage that ranges between 12VDC and 24VDC and the output current rating is 800mA.
Features and Benefits
Operating temperature ranges between 0°C and 50°C
Program capacity is 32000 steps
Extremely fast program execution
Maximum flexibility
Ladder logic programming
Applications
Industrial sites
Automation
Certifications
CE
Related links
- Mitsubishi Electric FX3G Series Logic Module Transistor Output Sink, Source Input
- Mitsubishi Electric FX3G Series Logic Module Transistor Output Sink, Source
- Mitsubishi Electric FX3G Series Logic Module Transistor Output Sink, Source
- Mitsubishi Electric FX3G Series Logic Module Transistor Output Sink, Source
- Mitsubishi Electric FX3G Series Logic Module Relay Output Sink, Source Input
- Mitsubishi Electric FX3G Series Logic Module Transistor Output Sink, Source
- Mitsubishi Electric FX3G Series Logic Module Transistor Output Sink, Source
- Mitsubishi Electric FX3G Series Logic Module Relay Output Sink, Source Input
