Mitsubishi Electric FX3G Series Logic Module, 100 → 240 V ac Supply, Transistor Output, 14-Input, Sink, Source
- RS Stock No.:
- 705-4871
- Mfr. Part No.:
- FX3G-24MT/ESS
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
£604.00
(exc. VAT)
£724.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 6 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £604.00 |
*price indicative
- RS Stock No.:
- 705-4871
- Mfr. Part No.:
- FX3G-24MT/ESS
- Brand:
- Mitsubishi Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Manufacturer Series | FX3G | |
| Number of Inputs | 14 | |
| Output Type | Transistor | |
| Supply Voltage | 100 → 240 V ac | |
| Input Type | Sink, Source | |
| Number of Outputs | 10 | |
| Minimum Operating Temperature | 0°C | |
| Programming Interface | Computer, HMI | |
| Maximum Operating Temperature | +50°C | |
| Output Current | 800 mA | |
| Programming Language Used | Ladder Logic | |
| Mounting Type | DIN Rail | |
| Width | 90mm | |
| Length | 90mm | |
| Depth | 86mm | |
| Dimensions | 90 x 90 x 86 mm | |
| Program Capacity | 32000 Steps | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Manufacturer Series FX3G | ||
Number of Inputs 14 | ||
Output Type Transistor | ||
Supply Voltage 100 → 240 V ac | ||
Input Type Sink, Source | ||
Number of Outputs 10 | ||
Minimum Operating Temperature 0°C | ||
Programming Interface Computer, HMI | ||
Maximum Operating Temperature +50°C | ||
Output Current 800 mA | ||
Programming Language Used Ladder Logic | ||
Mounting Type DIN Rail | ||
Width 90mm | ||
Length 90mm | ||
Depth 86mm | ||
Dimensions 90 x 90 x 86 mm | ||
Program Capacity 32000 Steps | ||
- COO (Country of Origin):
- JP
FX3G CPU Base Units
The FX3G can be recognized as the successor to the FX1N that will continue the concept of combining performance with affordability. Furthermore backwards compatibly allows the FX3G to slip into existing FX1N applications with minimal redesign required.,FX3G CPU's are compatible with existing FX2N & FX3U expansion modules, including the recently introduced FX3U-ADP expansion modules, and may be used as a replacement for FX1N PLC's.This sub-compact PLC offers extremely fast program execution, accepts up to eight special function modules and provides maximum flexibility and control power for a wide range of automation applications.,The FX3G will be supported by GX-Developer FX from Version 8.72A onwards.
Related links
- Mitsubishi Electric FX3G Series Logic Module Transistor Output Sink, Source
- Mitsubishi Electric FX3G Series Logic Module Transistor Output Sink, Source
- Mitsubishi Electric FX3G Series Logic Module Transistor Output Sink, Source
- Mitsubishi Electric FX3G Series Logic Module Relay Output Sink, Source Input
- Mitsubishi Electric FX3G Series Logic Module Transistor Output Sink, Source
- Mitsubishi Electric FX3G Series Logic Module Transistor Output Sink, Source
- Mitsubishi Electric FX3G Series Logic Module Transistor Output Sink, Source Input
- Mitsubishi Electric FX3G Series Logic Module Relay Output Sink, Source Input
