Eaton easy Logic Module Starter Kit, 24 V dc Digital, 12 x Input, 8 x Output With Display
- RS Stock No.:
- 673-2807
- Mfr. Part No.:
- EASY-BOX-721-DC-USB
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£183.51
(exc. VAT)
£220.21
(inc. VAT)
- RS Stock No.:
- 673-2807
- Mfr. Part No.:
- EASY-BOX-721-DC-USB
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Manufacturer Series | EASY | |
| Number of Inputs | 12 | |
| Output Type | Digital | |
| For Use With | Easy 700 | |
| Supply Voltage | 24 V dc | |
| Input Type | Digital | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | -25°C | |
| Dimensions | 90 x 71.5 x 58 mm | |
| Communication Port Type | RS232, RS422, RS485 | |
| Programming Interface | Computer | |
| Width | 71.5mm | |
| Mounting Type | DIN Rail | |
| Display Included | Yes | |
| Number of Communication Ports | 3 | |
| Depth | 58mm | |
| Maximum Operating Temperature | +55°C | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Manufacturer Series EASY | ||
Number of Inputs 12 | ||
Output Type Digital | ||
For Use With Easy 700 | ||
Supply Voltage 24 V dc | ||
Input Type Digital | ||
Number of Outputs 8 | ||
Minimum Operating Temperature -25°C | ||
Dimensions 90 x 71.5 x 58 mm | ||
Communication Port Type RS232, RS422, RS485 | ||
Programming Interface Computer | ||
Width 71.5mm | ||
Mounting Type DIN Rail | ||
Display Included Yes | ||
Number of Communication Ports 3 | ||
Depth 58mm | ||
Maximum Operating Temperature +55°C | ||
Length 90mm | ||
- COO (Country of Origin):
- DE
Starter Kits inc USB cable
Digital I/O expansion and AS-i or Profibus DP network modules are available for easy600, 700, 800 and MFD-Titan controllers. However, as there is only one connector at the right hand end of the controller, only one of these options may be implemented. This limitation does not extend to the easy-NET facility on the easy800 which is a completely separate feature, with its own dedicated RJ45 connectors on the top of the controller. In other words, easy800 controllers can have their I/O expanded whilst also being networked with up to eight other easy800 or MFD-Titan controllers via the built in easy-NET facility. These kits offer an ideal cost-effective way to learn about the easy controller. They are available for the 500, 700 and 800, and include the controller, software and programming cable.
100-240Vac and 24Vdc versions available
24Vdc versions also include a power supply
All have displays, panel keys and real time clock
All starter kits include a USB programming cable
24Vdc versions also include a power supply
All have displays, panel keys and real time clock
All starter kits include a USB programming cable
Note
(Figures in brackets in Onboard I/O and Outputs columns are for Transistor output types)

