Mitsubishi Electric FX3U Series Logic Module, Relay Output, 40-Input, Sink Input
- RS Stock No.:
- 617-0290
- Mfr. Part No.:
- FX3U-80MR/DS
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
£1,514.50
(exc. VAT)
£1,817.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,514.50 |
*price indicative
- RS Stock No.:
- 617-0290
- Mfr. Part No.:
- FX3U-80MR/DS
- Brand:
- Mitsubishi Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | Logic Module | |
| Series | FX3U | |
| Number of Inputs | 40 | |
| Output Type | Relay | |
| Input Type | Sink | |
| Number of Outputs | 40 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, UL | |
| Length | 285mm | |
| Depth | 86mm | |
| Width | 90mm | |
| Programming Language Used | Ladder Logic | |
| Supply Voltage | 24V dc | |
| Communication Port Type | RS232C, RS422, RS485, USB | |
| Display Included | Yes | |
| Output Current | 8A | |
| Battery Backup | Yes | |
| Program Capacity | 64000Steps | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type Logic Module | ||
Series FX3U | ||
Number of Inputs 40 | ||
Output Type Relay | ||
Input Type Sink | ||
Number of Outputs 40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, UL | ||
Length 285mm | ||
Depth 86mm | ||
Width 90mm | ||
Programming Language Used Ladder Logic | ||
Supply Voltage 24V dc | ||
Communication Port Type RS232C, RS422, RS485, USB | ||
Display Included Yes | ||
Output Current 8A | ||
Battery Backup Yes | ||
Program Capacity 64000Steps | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- JP
FX3U CPU base units
CPU base units with very fast processing time
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Fully compatible with the PROFIBUS/DP network and Ethernet
Can be upgraded by combining with expansion modules
Displays the input and output states via LEDs
Integrated real-time clock
Mitsubishi FX3U
FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.
Approvals
CE, UL/cUL
Related links
- Mitsubishi Electric FX3U Series Logic Module 40-Input, Sink Input
- Mitsubishi Electric FX3U Series Logic Module 16-Input, Sink Input
- Mitsubishi Electric FX3U Series Logic Module 24-Input, Sink Input
- Mitsubishi Electric FX3U Series Logic Module 32-Input, Sink Input
- Mitsubishi Electric FX3U Series Logic Module 8-Input, Sink Input
- Mitsubishi Electric FX3U Series Logic Module 64-Input, Sink Input
- Mitsubishi Electric FX3U Series Logic Module 40-Input, Sink Input
- Mitsubishi Electric FX3U Series Logic Module 24-Input, Sink Input
