Mitsubishi FX3U Series Logic Module, 100 → 240 V ac Transistor, 32 x Input, 32 x Output Without Display
- RS Stock No.:
- 617-0256
- Mfr. Part No.:
- FX3U-64MT/ESS
- Brand:
- Mitsubishi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-0256
- Mfr. Part No.:
- FX3U-64MT/ESS
- Brand:
- Mitsubishi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi | |
| Manufacturer Series | FX3U | |
| Number of Inputs | 32 | |
| Output Type | Transistor | |
| Supply Voltage | 100 → 240 V ac | |
| Input Type | Sink/Source | |
| Number of Outputs | 32 | |
| Programming Interface | Computer, HMI | |
| Dimensions | 220 x 90 x 86 mm | |
| Display Included | No | |
| Program Capacity | 64000 Steps | |
| Output Current | 800 mA | |
| Programming Language Used | Ladder Logic | |
| Depth | 86mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Length | 220mm | |
| Mounting Type | DIN Rail | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Mitsubishi | ||
Manufacturer Series FX3U | ||
Number of Inputs 32 | ||
Output Type Transistor | ||
Supply Voltage 100 → 240 V ac | ||
Input Type Sink/Source | ||
Number of Outputs 32 | ||
Programming Interface Computer, HMI | ||
Dimensions 220 x 90 x 86 mm | ||
Display Included No | ||
Program Capacity 64000 Steps | ||
Output Current 800 mA | ||
Programming Language Used Ladder Logic | ||
Depth 86mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
Length 220mm | ||
Mounting Type DIN Rail | ||
Width 90mm | ||
- COO (Country of Origin):
- JP
FX3U CPU base units
CPU base units with very fast processing time
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Fully compatible with the PROFIBUS/DP network and Ethernet
Can be upgraded by combining with expansion modules
Displays the input and output states via LEDs
Integrated real-time clock
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Fully compatible with the PROFIBUS/DP network and Ethernet
Can be upgraded by combining with expansion modules
Displays the input and output states via LEDs
Integrated real-time clock
Approvals
CE, UL/cUL
Mitsubishi FX3U
FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.
