Mitsubishi FX3U Series Logic Module, 24 V dc Supply, Relay Output, 8-Input, Sink, Source Input

Subtotal (1 unit)*

£712.50

(exc. VAT)

£855.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 February 2026
  • Plus 1 unit(s) shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£712.50

*price indicative

RS Stock No.:
617-0177
Mfr. Part No.:
FX3U-16MR/DS
Brand:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Manufacturer Series

FX3U

Number of Inputs

8

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Sink, Source

Number of Outputs

8

Programming Interface

Computer, HMI

Maximum Operating Temperature

+50°C

Output Current

8 A

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Width

90mm

Length

130mm

Depth

86mm

Program Capacity

64000 Steps

Dimensions

130 x 90 x 86 mm

Minimum Operating Temperature

0°C

COO (Country of Origin):
JP

FX3U CPU base units


CPU base units with very fast processing time
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Fully compatible with the PROFIBUS/DP network and Ethernet
Can be upgraded by combining with expansion modules
Displays the input and output states via LEDs
Integrated real-time clock

Approvals

CE, UL/cUL


Mitsubishi FX3U


FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.

Related links