Crouzet Millenium 3 Series I/O module for Use with Millenium 3 Series, 24 V dc Supply, Analogue Output, 2-Input,

Subtotal (1 unit)*

£181.38

(exc. VAT)

£217.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£181.38

*price indicative

RS Stock No.:
536-9146
Mfr. Part No.:
88970241
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

2

Output Type

Analogue

For Use With

Millenium 3 Series

Supply Voltage

24 V dc

Input Type

Analogue, PT100

Number of Outputs

2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Dimensions

107.6 x 35.5 x 70 mm

Communication Port Type

Serial, USB

Depth

70mm

Length

107.6mm

Width

35.5mm

Mounting Type

DIN Rail

Number of Communication Ports

2

COO (Country of Origin):
FR

Crouzet Logic Module


The Crouzet Millenium 3 series logic module is the latest generation of the Millenium analogue extension version XA04 series has 1 analogue input with options of 0-10 V/0-20mA and 1 analogue with options of 0-10 V/0-20 mA/Pt100. It has 2 analogue outputs of options 0-10 V/PWM. This DIN rail mounting type logic module has a screw termination method. It has a large memory for applications that require a larger space. The logic module has a supply voltage rating of 24 VDC via the controller.
Crouzet Millenium 3:
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
The Compact Controller has around twice the memory size
The Expandable Controller has around four times the memory size
10-bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bar graph functionality
Choice of ladder or function block programming

Features and Benefits


Operating temperature ranges between -20°C and +55°C
Battery backup
Choice of ladder or function block programming
Serial, USB port communication
Protects program
Selective configuration
Memory back-up using EEPROM
Compact controller

Applications


Automatic washing equipment
Agricultural machinery
Managing air conditioning
Heating systems

Certifications


CE
UL approved
UL approved
CSA
IP40 rated

Related links