Crouzet Millenium 3 Series I/O module for Use with Millenium 3 Series, 24 V dc Supply, Relay Output, 8-Input, Digital

Subtotal (1 unit)*

£95.03

(exc. VAT)

£114.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 11 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.03

*price indicative

RS Stock No.:
536-9102
Distrelec Article No.:
304-10-169
Mfr. Part No.:
88970231
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

8

Output Type

Relay

For Use With

Millenium 3 Series

Supply Voltage

24 V dc

Input Type

Digital

Number of Outputs

6

Maximum Operating Temperature

+55°C

Mounting Type

DIN Rail

Length

107.6mm

Width

72mm

Dimensions

107.6 x 72 x 70 mm

Communication Port Type

Serial, USB

Depth

70mm

Minimum Operating Temperature

-20°C

Number of Communication Ports

2

Output Current

8 A

COO (Country of Origin):
FR

Crouzet Logic Module


The Crouzet Millenium 3 series logic module is the latest generation of the Millenium extendable version XR14 series with 8 digital inputs, 4 relay outputs of 8A contact current rating, and 2 relay outputs of 5A contact current rating. The Crouzet Millenium 3 series logic module is the latest generation of the Millenium series with 8 inputs and 6 outputs. This DIN rail mounting type logic module has a screw termination method. It has a large memory for applications that require a larger space. The logic module has a voltage rating of 24VDC.
Crouzet Millenium 3:
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
The Compact Controller has around twice the memory size
The Expandable Controller has around four times the memory size
10-bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bar graph functionality
Choice of ladder or function block programming.

Features and Benefits


Operating temperature ranges between -20°C and +55°C
Efficient and economical version, without display or keys setting
Battery backup
Choice of ladder or function block programming
Serial, USB port communication
Protects program
Selective configuration
Memory back-up using EEPROM
ESD protected
Expandable controller
LCD Display

Applications


Automatic washing equipment
Agricultural machinery
Managing air conditioning
Heating systems

Certifications


CE

Related links