Eaton EASY Logic Module, 24 V dc Relay, 12 x Input, 6 x Output With Display

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
489-1478
Mfr. Part No.:
EASY719-DC-RC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Manufacturer Series

easy700

Number of Inputs

12

Output Type

Relay

For Use With

easy

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

6

Network Type

EasyNet

Mounting Type

DIN Rail

Width

107.5mm

Length

110mm

Depth

58mm

Dimensions

110 x 107.5 x 58 mm

Minimum Operating Temperature

-25°C

Display Included

Yes

Maximum Operating Temperature

+55°C

Output Current

8 A

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Eaton Logic Modules - Easy 700 Series


The Easy 700 intelligent relays offer the user both power and simplicity. With a fixed set of functions, the Easy basic may be configured in the place of many Page control-panel devices and circuit wiring either on the front of the device or with the easy-soft drag and drop software. Can be connected as a slave to an AS-i or Profibus network using optional modules. Alternatively, they are expandable locally to 40 I/O.

Internal features include 128 lines of a control circuit, multifunction timing relay, impulse relay, counters (up/down, high speed, frequency, hours run) analogue value comparison, weekly and annual time-clock with automatic summer/winter change. External features include a choice of DC or AC supply transistors or relay outputs, high-speed counter and analogue inputs. In addition, all units with a display can show configurable messages with values from the process, for example - temperature or speed.

Features & Benefits


• Please note that the device must be installed and connected by a trained electrician OR someone who is familiar with the installations of electrical equipment
• This series of logic modules have been created and designed to be installed in an enclosure
• Expandable using i/o modules
• Network interfaces for expandable devices, include Profibus, CanOpen, DeviceNet, Ethernet
• Easy to use software
• Programmable using drag and drop PC software
• Password security
• Real-time clock
• Transistor output type rating/point: 0.5A @ 24Vdc
• Relay output type rating/point: 8A @ 230Vac 24Vdc
• Operating temperature range: -25 to 55°C
• Suitable to be installed within a control cabinet, service distribution board or within an enclosure

EASY719-DC-RC Easy Logic Module


• The basic function of the EASY719-DC-RC is expandable
• 12 digital inputs with 4 of those able to be used as analog
• 6 outputs
• Features a supply voltage of 24 V DC
• Approvals are CSA, UL and EAC

Note

(Figures in brackets in Onboard I/O and Outputs columns are for Transistor output types)