Eaton EASY Logic Module, 24 V dc Relay, 8 x Input, 4 x Output With Display
- RS Stock No.:
- 489-1406
- Mfr. Part No.:
- EASY512-DC-R
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£174.49
(exc. VAT)
£209.39
(inc. VAT)
- RS Stock No.:
- 489-1406
- Mfr. Part No.:
- EASY512-DC-R
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Manufacturer Series | EASY | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| Supply Voltage | 24 V dc | |
| Input Type | Analogue, Digital | |
| Number of Outputs | 4 | |
| Maximum Operating Temperature | +55°C | |
| Output Current | 8 A | |
| Width | 71.5mm | |
| Length | 110mm | |
| Depth | 58mm | |
| Display Included | Yes | |
| Dimensions | 110 x 71.5 x 58 mm | |
| Mounting Type | DIN Rail | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Manufacturer Series EASY | ||
Number of Inputs 8 | ||
Output Type Relay | ||
Supply Voltage 24 V dc | ||
Input Type Analogue, Digital | ||
Number of Outputs 4 | ||
Maximum Operating Temperature +55°C | ||
Output Current 8 A | ||
Width 71.5mm | ||
Length 110mm | ||
Depth 58mm | ||
Display Included Yes | ||
Dimensions 110 x 71.5 x 58 mm | ||
Mounting Type DIN Rail | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Easy 500
The Easy 500 intelligent relays offer the user both power and simplicity. With a fixed set of functions, the Easy basic may be configured in the place of many control-panel devices and circuit wiring either on the front of the device, or with the easy-soft drag and drop software.,Internal features include, 128 lines of control circuit, multifunction timing relay, impulse relay, counters (up/down, high speed, frequency, hours run) analogue value comparison, weekly and annual time-clock with automatic summer/winter change.External features include choice of DC or AC supply transistor or relay outputs, high-speed counter and analogue inputs. In addition, all units with a display can show configurable messages with values from the process, for example temperature or speed.
Easy 500 units are not expandable
Programmable using drag and drop PC software
Transistor output type rating/point: 0.5A @ 24Vdc
Relay output type rating/point: 8A @ 24Vdc
Password security
Operating temperature range: -25 to 55°C
Programmable using drag and drop PC software
Transistor output type rating/point: 0.5A @ 24Vdc
Relay output type rating/point: 8A @ 24Vdc
Password security
Operating temperature range: -25 to 55°C
Note
(Figures in brackets in Onboard I/O and Outputs columns are for Transistor output types)

