Schneider Electric Zelio Logic Series Logic Module, 24 V ac Supply, Relay Output, 16-Input, Discrete Input
- RS Stock No.:
- 479-6193
- Mfr. Part No.:
- SR3B261B
- Brand:
- Schneider Electric
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£192.17
(exc. VAT)
£230.60
(inc. VAT)
- RS Stock No.:
- 479-6193
- Mfr. Part No.:
- SR3B261B
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | Zelio Logic | |
| Number of Inputs | 16 | |
| Output Type | Relay | |
| Supply Voltage | 24 V ac | |
| Input Type | Discrete | |
| Number of Outputs | 10 | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Mounting Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Programming Interface | Computer, Operating Panel | |
| Width | 90mm | |
| Depth | 59.5mm | |
| Display Included | Yes | |
| Dimensions | 125 x 90 x 59.5 mm | |
| Length | 125mm | |
| Maximum Operating Temperature | +55°C | |
| Programming Language Used | FBD, Ladder Logic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series Zelio Logic | ||
Number of Inputs 16 | ||
Output Type Relay | ||
Supply Voltage 24 V ac | ||
Input Type Discrete | ||
Number of Outputs 10 | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Mounting Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Programming Interface Computer, Operating Panel | ||
Width 90mm | ||
Depth 59.5mm | ||
Display Included Yes | ||
Dimensions 125 x 90 x 59.5 mm | ||
Length 125mm | ||
Maximum Operating Temperature +55°C | ||
Programming Language Used FBD, Ladder Logic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Logic Module, 10 Outputs, 24V AC Supply Voltage - Zelio Logic Series - SR3B261B
Features & Benefits
• Wide operating temperature range of -20°C to +55°C for use in demanding environments
• 10-year backup memory for long-term reliability
• Quick and tool-free DIN rail mounting for quick and easy installation
Applications
• Pharmaceutical industries
• Heating, ventilation and air-conditioning (HVAC) systems
How do I terminate cables to the ports of this controller?
The Modular series is available with 10 and 26 I/O basic units and is expandable up to 40 I/O with the latter. Apart from this flexibility both new series are programmable using FBD, ladder and Grafcet SFC programming languages.
User friendly design for easy programming and operation, either directly from the module using the navigation buttons or via Windows based software.
Related links
- Schneider Electric Zelio Logic Series Logic Module Relay Output Discrete Input
- Schneider Electric Zelio Logic Series Logic Module Relay Output Analogue, Discrete Input
- Schneider Electric Zelio Logic Series Logic Module Relay Output Discrete Input
- Schneider Electric Zelio Logic Series Logic Module Relay Output Discrete Input
- Schneider Electric Zelio Logic Series Logic Module Relay Output Discrete Input
- Schneider Electric Zelio Logic Series Logic Module Relay Output Discrete Input
- Schneider Electric Zelio Logic Series Logic Module Relay Output Analogue, Discrete Input
- Schneider Electric Zelio Logic Series Logic Module Relay Output Discrete Input

