Better World
Schneider Electric Zelio Logic Series Logic Module, Relay Output, 6-Input, Discrete Input
- RS Stock No.:
- 479-6171
- Distrelec Article No.:
- 303-04-797
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£192.17
(exc. VAT)
£230.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 06 April 2026
- Plus 13 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £192.17 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 479-6171
- Distrelec Article No.:
- 303-04-797
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Logic Module | |
| Series | Zelio Logic | |
| Number of Inputs | 6 | |
| Output Type | Relay | |
| Input Type | Discrete | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 71.2mm | |
| Standards/Approvals | CSA, GL, GOST, UL, C-Tick | |
| Depth | 59.5mm | |
| Width | 107.6mm | |
| Better World Product | Yes | |
| Programming Language Used | Ladder Logic, FBD | |
| Battery Backup | Yes | |
| Mount Type | DIN Rail | |
| Display Included | Yes | |
| Communication Port Type | Computer | |
| Supply Voltage | 24V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Logic Module | ||
Series Zelio Logic | ||
Number of Inputs 6 | ||
Output Type Relay | ||
Input Type Discrete | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Length 71.2mm | ||
Standards/Approvals CSA, GL, GOST, UL, C-Tick | ||
Depth 59.5mm | ||
Width 107.6mm | ||
Better World Product Yes | ||
Programming Language Used Ladder Logic, FBD | ||
Battery Backup Yes | ||
Mount Type DIN Rail | ||
Display Included Yes | ||
Communication Port Type Computer | ||
Supply Voltage 24V ac | ||
RoHS Status: Exempt
Schneider Electric | Zelio Logic Series | Logic Module
The Zelio Logic introduces you to a world of simplified, smart relays used for control systems ranging from 10 to 40 I/O. Compact in nature, the module works via input and output signals. Zelio Logic Modules enables you full control and monitoring over your installations, remotely or on site. Easily program the software by using the buttons situated on the front of the module.
Features and benefits:
• Easily programmable interface, using simple buttons situated on the front of the relay. Program via Windows PC, using the LADDER language or Function Block diagram language (FBD).
• 6 to 10 outputs & 4 to 10 inputs (depending on model) allowing you versatility in the number of stand-alone devices you need to input/output to.
• LCD backlight display for easier accessibility.
• Low power consumption with a generous supply voltage ranging from 12 V dc up to 24 V dc (see specifications for model specific voltage).
• Real-time clock incorporated into the device, perfect for monitoring functions on the module more effectively.
• DIN Rail or panel mounting with screw terminals depending on your need.
• 10 year back-up with the use of EEPROM memory.
• Cost-effective in reducing space needed with the compact models vs. other basic modules.
Applications - where can I use it?
Logic modules are useful for when you need to perform a process without human intervention, therefore the list is not limited. Logic Modules may even be connected to other Logic Modules for example. Below you'll find some typical applications:
• Control systems for smaller machinery
• Lighting management
• Heating and air conditioning controls
Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:
Schneider Electric now offers a new generation of expandable intelligent relays, offering substantial advantages in flexibility and functionality. Zelio Logic 2 Smart Relay is the optimum solution to control tasks such as automating small machines within industry, lighting, HVAC and access control within buildings.
With the small footprint, simple programming, powerful control functions and the possibility of changing or modifying the program in case of changed application requirements, it offers great savings in space and price compared to other options.
Choose between two new series - Compact and Modular. The Compact series is not expandable and is available with the following I/O block sizes: 10 I/O, 12 I/O and 20 I/O.
The Modular series is available with 10 and 26 I/O basic units and is expandable up to 40 I/O with the latter. Apart from this flexibility both new series are programmable using FBD, ladder and Grafcet SFC programming languages.
User friendly design for easy programming and operation, either directly from the module using the navigation buttons or via Windows based software.
Related links
- Schneider Electric Zelio Logic Series Logic Module 6-Input, Discrete Input
- Schneider Electric Zelio Logic Series I/O Module 6-Input, Discrete Input
- Schneider Electric Zelio Logic Series Logic Module 16-Input, Discrete Input
- Schneider Electric Zelio Logic Series Logic Module 8-Input, Discrete Input
- Schneider Electric Zelio Logic Series Logic Module 12-Input, Discrete Input
- Schneider Electric Zelio Logic Series Logic Module 8-Input Analogue Input
- Schneider Electric Zelio Logic Series I/O Module 8-Input, Discrete Input
- Schneider Electric Zelio Logic Series I/O Module 4-Input, Discrete Input
