Schneider Electric Zelio Logic Series Logic Module, 24 V dc Supply, Relay Output, 12-Input, Discrete Input
- RS Stock No.:
- 479-6092
- Distrelec Article No.:
- 303-04-786
- Mfr. Part No.:
- SR2D201BD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£217.69
(exc. VAT)
£261.23
(inc. VAT)
Add 1 unit to get free delivery
- 7 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £217.69 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 479-6092
- Distrelec Article No.:
- 303-04-786
- Mfr. Part No.:
- SR2D201BD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Manufacturer Series | Zelio Logic | |
| Number of Inputs | 12 | |
| Output Type | Relay | |
| Supply Voltage | 24 V dc | |
| Input Type | Discrete | |
| Number of Outputs | 8 | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Number of Analogue Inputs | 2 | |
| Width | 107.6mm | |
| Programming Interface | Computer, Operating Panel | |
| Maximum Operating Temperature | +55°C | |
| Depth | 59.5mm | |
| Length | 124.6mm | |
| Programming Language Used | Ladder Logic | |
| Mounting Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Display Included | No | |
| Standards Met | IEC | |
| Dimensions | 124.6 x 107.6 x 59.5 mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series Zelio Logic | ||
Number of Inputs 12 | ||
Output Type Relay | ||
Supply Voltage 24 V dc | ||
Input Type Discrete | ||
Number of Outputs 8 | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Number of Analogue Inputs 2 | ||
Width 107.6mm | ||
Programming Interface Computer, Operating Panel | ||
Maximum Operating Temperature +55°C | ||
Depth 59.5mm | ||
Length 124.6mm | ||
Programming Language Used Ladder Logic | ||
Mounting Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Display Included No | ||
Standards Met IEC | ||
Dimensions 124.6 x 107.6 x 59.5 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Zelio Logic Series Logic Module, 124.6mm Length, DIN Rail Mount - SR2D201BD
Features & Benefits
• Supports Ladder Logic programming for user-friendly control schemes
• Includes reverse polarity protection to enhance operational reliability
• Boasts a cycle time of 6 to 90 ms for optimised response speed
• Compact DIN rail mount design facilitates easy installation in control panels
• Ensures data integrity with a 10-year memory backup at 25°C
Applications
• Employed in necessitating dependable discrete input logic control
• Utilised in environments requiring IEC compliant automation solutions
• Ideal for developing control schemes with analogue input capabilities
What type of sensors can be integrated with the unit?
How should it be installed for optimal performance?
What is the maximum supply current the module can handle?
What are the implications of reverse polarity protection?
Can it support legacy systems with varying voltage standards?
The Modular series is available with 10 and 26 I/O basic units and is expandable up to 40 I/O with the latter. Apart from this flexibility both new series are programmable using FBD, ladder and Grafcet SFC programming languages.
User friendly design for easy programming and operation, either directly from the module using the navigation buttons or via Windows based software.
Related links
- Schneider Electric Zelio Logic Series Logic Module Relay Output Discrete Input
- Schneider Electric Zelio Logic Series Logic Module Relay Output Analogue, Discrete Input
- Schneider Electric Zelio Logic Series Logic Module Relay Output Discrete Input
- Schneider Electric Zelio Logic Series Logic Module Relay Output Analogue, Discrete Input
- Schneider Electric Zelio Logic Series Logic Module Relay Output Analogue, Discrete Input
- Schneider Electric Zelio Logic Series Logic Module Transistor Output Analogue, Discrete
- Schneider Electric Zelio Logic Series Logic Module Relay Output Discrete Input
- Schneider Electric Zelio Logic Series Logic Module Relay Output Discrete Input
