Better World

Schneider Electric Zelio Logic Series I/O Module, Relay Output, 4-Input, Discrete Input

Subtotal (1 unit)*

£63.40

(exc. VAT)

£76.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.40

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
468-4264
Distrelec Article No.:
303-08-264
Mfr. Part No.:
SR3XT61BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

I/O Module

Series

Zelio Logic

Number of Inputs

4

Output Type

Relay

Input Type

Discrete

Number of Outputs

2

Minimum Operating Temperature

-4°C

Maximum Operating Temperature

131°C

Length

110mm

Width

35.5mm

Standards/Approvals

UL, GOST, GL, C-Tick, CSA

Depth

59.5mm

Better World Product

Yes

Output Current

10mA

Battery Backup

Yes

Programming Language Used

Ladder Diagram

Mount Type

DIN Rail

Communication Port Type

Modbus RS485 Serial Link, Ethernet Modbus, TCP

Display Included

Yes

Supply Voltage

24V dc

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric | Zelio Logic SR3 Series | Logic Module


The Zelio Logic SR3 series by Schneider Electric provides an alternative to solutions based on cable logic or specific cards. This range is compact, with Modbus or Ethernet communication extension modules compatible with the device. Signal the device remotely, or on-site, you can control the module on your terms. For use with Zelio Logic Modules.

Features and benefits:


• A real-time clock built in with a 10 year back up time @ 25°C.

6 Outputs & 8 Inputs (No display).

Low power consumption with a generous supply voltage of 24 V dc. The base unit should be chosen such that the supply voltage matches the base unit it will be used with.

DIN Rail or panel mounting with screw terminals depending on your need.

Cost-effective in reducing space needed with the compact models vs. other basic modules.

• Intuitive programming with Zelio Soft 2 software using function block diagram (FBD): this has 32 pre-programmed functions, 7 Grafcet functions, 6 logic functions

OR

contact language (LADDER): 12 pre-programmed functions.

IP20 & IP40 protected (protection of water sprays and solid objects up to 1 mm e.g. tools, wires).

Applications - where can I use it?


Logic modules are useful for when you need to perform a process without human intervention, therefore the list is not limited. Logic Modules may even be connected to other Logic Modules for example. Below you'll find some typical applications:

• Control systems for smaller machinery/replacement of controls

• Lighting management

• Heating and air conditioning controls

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:


Schneider Electric now offers a new generation of expandable intelligent relays, offering substantial advantages in flexibility and functionality. Zelio Logic 2 Smart Relay is the optimum solution to control tasks such as automating small machines within industry, lighting, HVAC and access control within buildings.

With the small footprint, simple programming, powerful control functions and the possibility of changing or modifying the program in case of changed application requirements, it offers great savings in space and price compared to other options.

Choose between two new series - Compact and Modular. The Compact series is not expandable and is available with the following I/O block sizes: 10 I/O, 12 I/O and 20 I/O.

The Modular series is available with 10 and 26 I/O basic units and is expandable up to 40 I/O with the latter. Apart from this flexibility both new series are programmable using FBD, ladder and Grafcet SFC programming languages.

User friendly design for easy programming and operation, either directly from the module using the navigation buttons or via Windows based software.

Related links