Eaton EASY Logic Module, 24 V dc Transistor, 12 x Input, 9 x Output Without Display

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

presentation
RS Stock No.
181-9080

Each

£139.29

(exc. VAT)

£167.15

(inc. VAT)

RS Stock No.:
443-0225
Mfr. Part No.:
EASY822-DC-TCX
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Manufacturer Series

EASY

Number of Inputs

12

Output Type

Transistor

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

9

Network Type

EasyNet

Dimensions

110 x 107.5 x 72 mm

Maximum Operating Temperature

+55°C

Display Included

No

Minimum Operating Temperature

-25°C

Output Current

500 mA

Mounting Type

DIN Rail

Width

107.5mm

Length

110mm

Depth

72mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Related links