Mitsubishi Electric I/O Module4 Outputs

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
442-0767
Mfr. Part No.:
AL2-4EYR
Brand:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Product Type

I/O Module

Number of Outputs

4

Depth

52mm

Width

124.6 mm

Length

90mm

Mount Type

DIN Rail

RoHS Status: Exempt

COO (Country of Origin):
JP

Mitsubishi Electric Logic Module


The Mitsubishi Electric Alpha 2 series logic module has 4 relay outputs with a contact rating of 2A. This DIN rail mount logic module has a screw termination method. This logic module has a voltage rating of 230VAC.

Features and Benefits


Maximum flexibility

Tripling of program capacity

Extended operating temperature range

High-speed counters

Second communication port

I/O expansion options

Applications


Industrial automation

Key enhancements

Certifications


CE

Related links