Mitsubishi Alpha 2 Series Memory Module for Use with Alpha 2 Series
- RS Stock No.:
- 442-0739
- Mfr. Part No.:
- AL2-EEPROM-2
- Brand:
- Mitsubishi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 442-0739
- Mfr. Part No.:
- AL2-EEPROM-2
- Brand:
- Mitsubishi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi | |
| Manufacturer Series | Alpha 2 | |
| For Use With | Alpha 2 Series | |
| Width | 10mm | |
| Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Mitsubishi | ||
Manufacturer Series Alpha 2 | ||
For Use With Alpha 2 Series | ||
Width 10mm | ||
Depth 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Mitsubishi Memory Module
The Mitsubishi EEPROM memory cassette is used with Alpha 2 series logic blocks. If the memory cassette is used, a certain program can run temporarily by simply plugging the external memory module onto the ALPHA 2. After removing the memory cassette, the former program in the internal memory becomes active again.
Note
This unit is for use with the Alpha 2 only
Note
This unit is for use with the Alpha 2 only
Features and Benefits
Memory capacity is 5000 bytes
External memory
External memory
Applications
Storage
Data exchange
Data exchange
