Texas Instruments SN74HC7001D, Quad 2-Input AND Schmitt Trigger Logic Gate, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
922-2937
Mfr. Part No.:
SN74HC7001D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOIC

Pin Count

14

Logic Family

HC

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

130 ns @ 2 V, 22 ns @ 6 V, 26 ns @ 4.5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Propagation Delay Test Condition

50pF

Width

3.91mm

Height

1.58mm

Dimensions

8.65 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

8.65mm

Non Compliant