DiodesZetex 74AHC1G04W5-7 Inverter Inverter, 5-Pin SOT-25
- RS Stock No.:
- 921-0243
- Mfr. Part No.:
- 74AHC1G04W5-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-0243
- Mfr. Part No.:
- 74AHC1G04W5-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Function | Inverter | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Package Type | SOT-25 | |
| Pin Count | 5 | |
| Logic Family | AHC | |
| Input Type | CMOS | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 9.5 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 8mA | |
| Propagation Delay Test Condition | 50pF | |
| Height | 1.3mm | |
| Length | 3.1mm | |
| Output Type | Push-Pull | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 3.1 x 1.7 x 1.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.7mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Function Inverter | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Package Type SOT-25 | ||
Pin Count 5 | ||
Logic Family AHC | ||
Input Type CMOS | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ Maximum CL 9.5 ns @ 50 pF | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 8mA | ||
Propagation Delay Test Condition 50pF | ||
Height 1.3mm | ||
Length 3.1mm | ||
Output Type Push-Pull | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 3.1 x 1.7 x 1.3mm | ||
Minimum Operating Temperature -40 °C | ||
Width 1.7mm | ||
- COO (Country of Origin):
- CN
