onsemi NC7S32M5 2-Input OR Logic Gate, 5-Pin SOT-23
- RS Stock No.:
- 917-5544
- Mfr. Part No.:
- NC7S32M5
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 917-5544
- Mfr. Part No.:
- NC7S32M5
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Function | OR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Logic Family | TinyLogic HS | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum High Level Output Current | -2.6mA | |
| Maximum Propagation Delay Time @ Maximum CL | 100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V, 27 ns @ 3 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 2.6mA | |
| Width | 1.7mm | |
| Height | 1.3mm | |
| Length | 3mm | |
| Minimum Operating Temperature | -40 °C | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 3 x 1.7 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Function OR | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Logic Family TinyLogic HS | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum High Level Output Current -2.6mA | ||
Maximum Propagation Delay Time @ Maximum CL 100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V, 27 ns @ 3 V | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 2.6mA | ||
Width 1.7mm | ||
Height 1.3mm | ||
Length 3mm | ||
Minimum Operating Temperature -40 °C | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 3 x 1.7 x 1.3mm | ||
