onsemi MC10EP105MNG, Quad 2-Input AND/NAND Logic Gate, 32-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
908-0875
Mfr. Part No.:
MC10EP105MNG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Function

AND/NAND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

QFN

Pin Count

32

Logic Family

ECL

Input Type

ECL

Maximum Operating Supply Voltage

5.5 V

Maximum Propagation Delay Time @ Maximum CL

375ps

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Length

5mm

Width

5mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Output Type

ECL

Dimensions

5 x 5 x 0.95mm