Toshiba TC7SH00F,LJ(CT 2-Input NAND Logic Gate, 5-Pin SSOP

Stock information currently inaccessible
RS Stock No.:
896-6731
Mfr. Part No.:
TC7SH00F,LJ(CT
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SSOP

Pin Count

5

Logic Family

VHC

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

13 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

8mA

Dimensions

2.9 x 1.6 x 1mm

Propagation Delay Test Condition

50pF

Width

1.6mm

Height

1mm

Length

2.9mm

Output Type

CMOS

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TH