onsemi 74AUP1G96L6X 2-Input Multifunction Logic Gate, 6-Pin MicroPak

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
864-8675
Mfr. Part No.:
74AUP1G96L6X
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Function

Multifunction

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

MicroPak

Pin Count

6

Logic Family

TinyLogic

Maximum Operating Supply Voltage

3.6 V

Maximum Propagation Delay Time @ Maximum CL

30 ns @ 15 pF

Minimum Operating Supply Voltage

0.8 V

Maximum Low Level Output Current

±4mA

Dimensions

1.45 x 1 x 0.5mm

Maximum Operating Temperature

+85 °C

Width

1mm

Height

0.5mm

Output Type

Open Drain

Length

1.45mm

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

15pF

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy